N-Channel 40 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N04S2H4ATMA2

DigiKey Part Number
448-IPB80N04S2H4ATMA2TR-ND - Tape & Reel (TR)
448-IPB80N04S2H4ATMA2CT-ND - Cut Tape (CT)
448-IPB80N04S2H4ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N04S2H4ATMA2
Description
MOSFET N-CHANNEL_30/40V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N04S2H4ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
148 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹396.97000₹396.97
10₹260.26800₹2,602.68
100₹182.57000₹18,257.00
500₹149.40884₹74,704.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹122.35788₹1,22,357.88
2,000₹120.75741₹2,41,514.82
Manufacturers Standard Package