
SP000410806 | |
|---|---|
DigiKey Part Number | SP000410806-ND |
Manufacturer | |
Manufacturer Product Number | SP000410806 |
Description | KIT SAMPLE RF FOR RF SWITCHING |
Customer Reference | |
Detailed Description | RF Kit 240 Pieces (21 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Kit Type RF |
Manufacturer Infineon Technologies | Quantity 240 Pieces (21 Values - Mixed Quantities) |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Part Number | Description | Quantity |
|---|---|---|
| BAR6303WE6327HTSA1 | RF DIODE PIN 50V 250MW SOD323-2 | 8 |
| BAR66E6327HTSA1 | RF DIODE PIN 150V 250MW PG-SOT23 | 8 |
| BAR6503WE6327HTSA1 | RF DIODE PIN 30V 250MW PG-SOD323 | 8 |
| BAR 63-02V E6327 | RF DIODE PIN 50V 250MW PG-SC79-2 | 16 |
| BAR 65-02V E6327 | RF DIODE PIN 30V 250MW PG-SC79-2 | 16 |