Rectifier Diode Kit 140 Pieces (19 Values - Mixed Quantities) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP000410842

DigiKey Part Number
SP000410842-ND
Manufacturer
Manufacturer Product Number
SP000410842
Description
KIT SAMPLE FOR HV/MULTI CHIP
Customer Reference
Detailed Description
Rectifier Diode Kit 140 Pieces (19 Values - Mixed Quantities) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
140 Pieces (19 Values - Mixed Quantities)
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Box
Packages Included
SC-74, SOT-143, SOT-23-3, SOT-343, SOT-363, SOT-89
Part Status
Obsolete
Base Product Number
Kit Type
Rectifier Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
BAV199E6327HTSA1DIODE ARRAY GP 80V 200MA PGSOT238
BGX50AE6327HTSA1BRIDGE RECT 1P 70V 140MA SOT1438
BAS21UE6327HTSA1DIODE ARRAY GP 200V 250MA SC74-68
BAS28WE6327BTSA1DIODE ARR GP 80V 200MA SOT343-3D8
BAV170E6433HTMA1DIODE ARRAY GP 80V 200MA PGSOT238
Show More