Similar
Similar

TC234LP32F200FABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC234LP32F200FABKXUMA1TR-ND - Tape & Reel (TR) 448-TC234LP32F200FABKXUMA1CT-ND - Cut Tape (CT) 448-TC234LP32F200FABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC234LP32F200FABKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-2 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-144-2 |
Peripherals DMA, WDT | Package / Case 144-LQFP |
Number of I/O 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC234LP32F200FACKXUMA1 | Infineon Technologies | 80 | 448-TC234LP32F200FACKXUMA1CT-ND | ₹1,969.59000 | Similar |
| TC234LP32F200NACKXUMA1 | Infineon Technologies | 1,300 | TC234LP32F200NACKXUMA1CT-ND | ₹2,159.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,847.67000 | ₹1,847.67 |
| 10 | ₹1,463.77100 | ₹14,637.71 |
| 25 | ₹1,367.93760 | ₹34,198.44 |
| 100 | ₹1,262.63470 | ₹1,26,263.47 |
| 250 | ₹1,212.43100 | ₹3,03,107.75 |
| 500 | ₹1,182.18022 | ₹5,91,090.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,157.28062 | ₹11,57,280.62 |
