
PL8404NLT | |
|---|---|
DigiKey Part Number | PL8404NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8404NLT |
Description | FIXED IND 2.1UH 21A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 2.1 µH Unshielded Toroidal Inductor 21 A 2.5mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.910" L x 0.700" W (23.11mm x 17.78mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |

