
030-9542-001 | |
|---|---|
DigiKey Part Number | 1003-030-9542-001-ND |
Manufacturer | |
Manufacturer Product Number | 030-9542-001 |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.73000 | ₹176.73 |
| 10 | ₹149.89300 | ₹1,498.93 |
| 25 | ₹140.47960 | ₹3,511.99 |
| 50 | ₹133.78840 | ₹6,689.42 |
| 100 | ₹127.38060 | ₹12,738.06 |
| 250 | ₹119.40392 | ₹29,850.98 |
| 500 | ₹113.70120 | ₹56,850.60 |
| 1,000 | ₹108.27538 | ₹1,08,275.38 |
| 2,500 | ₹101.49882 | ₹2,53,747.05 |
