
031-9540-000 | |
|---|---|
DigiKey Part Number | 1003-031-9540-000-ND |
Manufacturer | |
Manufacturer Product Number | 031-9540-000 |
Description | D SUB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹336.46000 | ₹336.46 |
| 10 | ₹285.79800 | ₹2,857.98 |
| 25 | ₹267.91680 | ₹6,697.92 |
| 50 | ₹255.10140 | ₹12,755.07 |
| 100 | ₹242.90960 | ₹24,290.96 |
| 250 | ₹227.69728 | ₹56,924.32 |
| 500 | ₹216.83052 | ₹1,08,415.26 |
| 1,000 | ₹206.48639 | ₹2,06,486.39 |
| 2,500 | ₹193.57009 | ₹4,83,925.22 |

