


MKJ4A1W6-7S | |
|---|---|
DigiKey Part Number | 1003-1615-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A1W6-7S |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,387.17000 | ₹15,387.17 |
| 10 | ₹13,080.08900 | ₹1,30,800.89 |
| 25 | ₹12,262.06760 | ₹3,06,551.69 |
| 50 | ₹11,677.65560 | ₹5,83,882.78 |
