


MKJ4A6W6-7P | |
|---|---|
DigiKey Part Number | 1003-1614-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A6W6-7P |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,324.61000 | ₹6,324.61 |
| 10 | ₹5,375.72900 | ₹53,757.29 |
| 25 | ₹5,039.34880 | ₹1,25,983.72 |
| 50 | ₹4,799.02880 | ₹2,39,951.44 |
| 100 | ₹4,570.26730 | ₹4,57,026.73 |
