Q 26,0-JXS22-9-10/10-FU-WA-LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₹47.18659
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₹47.18659
Datasheet

Similar


Jauch Quartz
In Stock: 1,220
Unit Price: ₹66.16000
Datasheet

Similar


Jauch Quartz
In Stock: 399
Unit Price: ₹66.16000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₹69.89000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₹45.26696
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₹66.16000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹31.62546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹31.62546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹31.62546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹47.75938
Datasheet
26 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS22-9-10/10-FU-WA-LF

DigiKey Part Number
1908-1174-2-ND - Tape & Reel (TR)
1908-1174-1-ND - Cut Tape (CT)
1908-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS22-9-10/10-FU-WA-LF
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹57.21600₹572.16
25₹54.08520₹1,352.13
50₹51.84860₹2,592.43
100₹49.69610₹4,969.61
250₹46.99928₹11,749.82
500₹45.05356₹22,526.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹43.18985₹43,189.85
2,000₹41.40441₹82,808.82
3,000₹40.39458₹1,21,183.74
5,000₹39.15769₹1,95,788.45
7,000₹38.36401₹2,68,548.07
10,000₹37.54054₹3,75,405.40
Manufacturers Standard Package