TCDR160X226M1GV001E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 10,133
Unit Price: ₹98.78000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDR160X226M1GV001E

DigiKey Part Number
709-TCDR160X226M1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCDR160X226M1GV001E
Description
CAP CER 22UF 16V X5R 1812
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCDR160X226M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.175" L x 0.125" W (4.45mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.140" (3.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable