QSCF201Q1R3A1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 435
Unit Price: ₹159.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,935
Unit Price: ₹98.50000
Datasheet
Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF201Q1R3A1GV001T

DigiKey Part Number
712-QSCF201Q1R3A1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCF201Q1R3A1GV001T
Description
CAP CER 1.3PF 200V NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q1R3A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹16.81091₹1,68,109.10
Manufacturers Standard Package