
MM5D91-00 | |
|---|---|
DigiKey Part Number | 2393-MM5D91-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5D91-00 |
Description | RF TXRX MOD ISM>1GHZ RADARSMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 61GHz ~ 61.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Protocol | - | |
Modulation | - | |
Frequency | 61GHz ~ 61.5GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 288kB RAM | |
Voltage - Supply | 3.6V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,605.76010 | ₹2,60,576.01 |
