MM5D91-00 Radar Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5183

DigiKey Part Number
1471-MIKROE-5183-ND
Manufacturer
Manufacturer Product Number
MIKROE-5183
Description
RADAR CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MM5D91-00 Radar Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Radar
Utilized IC / Part
MM5D91-00
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Primary Attributes
60GHz
Secondary Attributes
UART Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,020.99000₹12,020.99
Manufacturers Standard Package