Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K1003DTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1003DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1003DTP |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KDHEAP | Vishay Dale | 7,234 | 541-100KAZCT-ND | ₹22.36000 | Parametric Equivalent |
| RC0805BR-07100KL | YAGEO | 2,853 | 13-RC0805BR-07100KLCT-ND | ₹46.59000 | Parametric Equivalent |
| RK73G2ATTD1003C | KOA Speer Electronics, Inc. | 4,785 | 2019-RK73G2ATTD1003CCT-ND | ₹26.09000 | Parametric Equivalent |
| RK73G2ATTD1003D | KOA Speer Electronics, Inc. | 4,130 | 2019-RK73G2ATTD1003DCT-ND | ₹23.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.59341 | ₹2,967.05 |


