RMC1/10K1502FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.30491
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.47298
Datasheet

Direct


Panasonic Electronic Components
In Stock: 73,406
Unit Price: ₹9.76000
Datasheet

Direct


YAGEO
In Stock: 1,17,231
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9,79,149
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5,064
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 12,647
Unit Price: ₹16.86000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.61444
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.40661
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.21965
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19,565
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1,83,692
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,850
Unit Price: ₹9.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K1502FTP

DigiKey Part Number
2315-RMC1/10K1502FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K1502FTP
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.39383₹1,969.15
Manufacturers Standard Package