


7AF07680A00 | |
|---|---|
DigiKey Part Number | 6208-7AF07680A00TR-ND - Tape & Reel (TR) 6208-7AF07680A00CT-ND - Cut Tape (CT) 6208-7AF07680A00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7AF07680A00 |
Description | 76.8MHZ 12PPM -40C ~ 115C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±12ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±17ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±12ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.92000 | ₹121.92 |
| 10 | ₹105.56800 | ₹1,055.68 |
| 25 | ₹99.87800 | ₹2,496.95 |
| 50 | ₹95.73860 | ₹4,786.93 |
| 100 | ₹91.77870 | ₹9,177.87 |
| 250 | ₹86.79044 | ₹21,697.61 |
| 500 | ₹83.19904 | ₹41,599.52 |
| 1,000 | ₹79.76077 | ₹79,760.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹74.60304 | ₹2,23,809.12 |
| 6,000 | ₹71.52501 | ₹4,29,150.06 |
| 9,000 | ₹69.78482 | ₹6,28,063.38 |
