


7AH07680A04 | |
|---|---|
DigiKey Part Number | 6208-7AH07680A04TR-ND - Tape & Reel (TR) 6208-7AH07680A04CT-ND - Cut Tape (CT) 6208-7AH07680A04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7AH07680A04 |
Description | 76.8MHZ 12PPM -40C ~ 115C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±12ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±17ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±12ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.94000 | ₹155.94 |
| 10 | ₹135.24400 | ₹1,352.44 |
| 25 | ₹127.89080 | ₹3,197.27 |
| 50 | ₹122.57940 | ₹6,128.97 |
| 100 | ₹117.51370 | ₹11,751.37 |
| 250 | ₹111.12864 | ₹27,782.16 |
| 500 | ₹106.53356 | ₹53,266.78 |
| 1,000 | ₹102.13129 | ₹1,02,131.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹95.53071 | ₹2,86,592.13 |
| 6,000 | ₹91.59169 | ₹5,49,550.14 |
| 9,000 | ₹89.36488 | ₹8,04,283.92 |
