
05HV24B125KN | |
---|---|
DigiKey Part Number | 399-05HV24B125KN-ND |
Manufacturer | |
Manufacturer Product Number | 05HV24B125KN |
Description | CAP CER RAD |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 05HV24B125KN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.570" L x 0.271" W (14.48mm x 6.89mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.475" (12.06mm) | |
Lead Style | Straight |