
2020B102K202PM | |
|---|---|
DigiKey Part Number | 399-2020B102K202PM-ND |
Manufacturer | |
Manufacturer Product Number | 2020B102K202PM |
Description | CAP CER SMD HV |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2020B102K202PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2020 (5050 Metric) | |
Size / Dimension | 0.200" L x 0.200" W (5.08mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.140" (3.55mm) | |
Lead Spacing | - | |
Lead Style | - |