10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C100D3GACTU

DigiKey Part Number
399-C0201C100D3GACTUTR-ND - Tape & Reel (TR)
399-C0201C100D3GACTUCT-ND - Cut Tape (CT)
399-C0201C100D3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C100D3GACTU
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C100D3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,87,070
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
50₹2.44140₹122.07
100₹2.09670₹209.67
500₹1.50774₹753.87
1,000₹1.28224₹1,282.24
2,500₹0.82451₹2,061.28
5,000₹0.71660₹3,583.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.60403₹9,060.45
Manufacturers Standard Package