22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C220J3GACTU

DigiKey Part Number
399-C0201C220J3GACTUTR-ND - Tape & Reel (TR)
399-C0201C220J3GACTUCT-ND - Cut Tape (CT)
399-C0201C220J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C220J3GACTU
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C220J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,665
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
50₹2.57200₹128.60
100₹2.19920₹219.92
500₹1.58230₹791.15
1,000₹1.39406₹1,394.06
2,500₹1.19576₹2,989.40
5,000₹1.07648₹5,382.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.92969₹13,945.35
30,000₹0.85799₹25,739.70
45,000₹0.82209₹36,994.05
75,000₹0.78232₹58,674.00
1,05,000₹0.75908₹79,703.40
1,50,000₹0.73673₹1,10,509.50
Manufacturers Standard Package