
C0201C270J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C270J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C270J3GACTUCT-ND - Cut Tape (CT) 399-C0201C270J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C270J3GACTU |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C270J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.19920 | ₹219.92 |
| 500 | ₹1.58230 | ₹791.15 |
| 1,000 | ₹1.39406 | ₹1,394.06 |
| 2,500 | ₹1.19576 | ₹2,989.40 |
| 5,000 | ₹1.07648 | ₹5,382.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.92969 | ₹13,945.35 |
| 30,000 | ₹0.85799 | ₹25,739.70 |
| 45,000 | ₹0.82209 | ₹36,994.05 |
| 75,000 | ₹0.78232 | ₹58,674.00 |
| 1,05,000 | ₹0.75908 | ₹79,703.40 |
| 1,50,000 | ₹0.73673 | ₹1,10,509.50 |