
C0402C100K4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C100K4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C100K4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C100K4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K4GACAUTO |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K4GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.15780 | ₹657.89 |
| 100 | ₹11.67620 | ₹1,167.62 |
| 500 | ₹9.15832 | ₹4,579.16 |
| 1,000 | ₹8.38208 | ₹8,382.08 |
| 2,500 | ₹7.56409 | ₹18,910.23 |
| 5,000 | ₹7.07133 | ₹35,356.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.66606 | ₹66,660.60 |
| 20,000 | ₹6.33241 | ₹1,26,648.20 |
| 30,000 | ₹6.16531 | ₹1,84,959.30 |
| 50,000 | ₹5.98012 | ₹2,99,006.00 |
| 70,000 | ₹5.87181 | ₹4,11,026.70 |
| 1,00,000 | ₹5.76762 | ₹5,76,762.00 |