
C0402C100K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C100K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C100K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C100K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K4RACAUTO |
Description | CAP CER 10PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.25300 | ₹82.53 |
50 | ₹5.82140 | ₹291.07 |
100 | ₹5.08480 | ₹508.48 |
500 | ₹3.83890 | ₹1,919.45 |
1,000 | ₹3.45642 | ₹3,456.42 |
2,500 | ₹3.05266 | ₹7,631.65 |
5,000 | ₹2.80969 | ₹14,048.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.60993 | ₹26,099.30 |
20,000 | ₹2.44563 | ₹48,912.60 |
30,000 | ₹2.36338 | ₹70,901.40 |
50,000 | ₹2.27219 | ₹1,13,609.50 |
70,000 | ₹2.21889 | ₹1,55,322.30 |