C0402C101F8GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹36.82701
Datasheet

Upgrade


KEMET
In Stock: 3,689
Unit Price: ₹128.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹57.07643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹40.57598
Datasheet

Upgrade


TDK
In Stock: 3,458
Unit Price: ₹37.27000
Datasheet

Upgrade


YAGEO
In Stock: 98
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.29412
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,022
Unit Price: ₹43.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,26,317
Unit Price: ₹13.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹58.28589
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,502
Unit Price: ₹276.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹22.30155
Datasheet
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101F8GALTU

DigiKey Part Number
399-C0402C101F8GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C101F8GALTU
Description
CAP CER 100PF 10V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101F8GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹63.29324₹6,32,932.40
Manufacturers Standard Package