
C0402C101J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J1HACTUTR-ND - Tape & Reel (TR) 399-C0402C101J1HACTUCT-ND - Cut Tape (CT) 399-C0402C101J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1HACTU |
Description | CAP CER 100PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.76180 | ₹1,038.09 |
| 100 | ₹18.59990 | ₹1,859.99 |
| 500 | ₹14.94518 | ₹7,472.59 |
| 1,000 | ₹13.81576 | ₹13,815.76 |
| 2,500 | ₹12.62484 | ₹31,562.10 |
| 5,000 | ₹11.90749 | ₹59,537.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.31697 | ₹1,13,169.70 |
| 20,000 | ₹10.83073 | ₹2,16,614.60 |
| 30,000 | ₹10.58717 | ₹3,17,615.10 |
| 50,000 | ₹10.31718 | ₹5,15,859.00 |
| 70,000 | ₹10.15931 | ₹7,11,151.70 |