
C0402C101K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101K1GACTUTR-ND - Tape & Reel (TR) 399-C0402C101K1GACTUCT-ND - Cut Tape (CT) 399-C0402C101K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.65520 | ₹782.76 |
| 100 | ₹13.94060 | ₹1,394.06 |
| 500 | ₹11.03882 | ₹5,519.41 |
| 1,000 | ₹10.14236 | ₹10,142.36 |
| 2,500 | ₹9.19746 | ₹22,993.65 |
| 5,000 | ₹8.62846 | ₹43,142.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.16011 | ₹81,601.10 |
| 20,000 | ₹7.77455 | ₹1,55,491.00 |
| 30,000 | ₹7.58149 | ₹2,27,444.70 |
| 50,000 | ₹7.36743 | ₹3,68,371.50 |
| 70,000 | ₹7.24227 | ₹5,06,958.90 |
| 1,00,000 | ₹7.12185 | ₹7,12,185.00 |