100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K3GACAUTO

DigiKey Part Number
399-C0402C101K3GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C101K3GACAUTOCT-ND - Cut Tape (CT)
399-C0402C101K3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101K3GACAUTO
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,093
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.66200₹196.62
50₹14.38800₹719.40
100₹12.78510₹1,278.51
500₹10.07714₹5,038.57
1,000₹9.24219₹9,242.19
2,500₹8.36139₹20,903.47
5,000₹7.83079₹39,153.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.39422₹73,942.20
20,000₹7.03494₹1,40,698.80
30,000₹6.85492₹2,05,647.60
50,000₹6.65544₹3,32,772.00
70,000₹6.53876₹4,57,713.20
1,00,000₹6.42657₹6,42,657.00
Manufacturers Standard Package