
C1206X475J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X475J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X475J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X475J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475J5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.63200 | ₹556.32 |
| 50 | ₹43.05200 | ₹2,152.60 |
| 100 | ₹39.18470 | ₹3,918.47 |
| 500 | ₹32.63932 | ₹16,319.66 |
| 1,000 | ₹30.61719 | ₹30,617.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.95243 | ₹57,904.86 |
| 4,000 | ₹27.58236 | ₹1,10,329.44 |
| 6,000 | ₹26.89597 | ₹1,61,375.82 |
| 10,000 | ₹26.13523 | ₹2,61,352.30 |
| 14,000 | ₹25.69038 | ₹3,59,665.32 |
| 20,000 | ₹25.26240 | ₹5,05,248.00 |