100 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K5HACTU

DigiKey Part Number
399-C0402C101K5HACTUTR-ND - Tape & Reel (TR)
399-C0402C101K5HACTUCT-ND - Cut Tape (CT)
399-C0402C101K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101K5HACTU
Description
CAP CER 100PF 50V X8R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,219
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.76200₹237.62
50₹17.59360₹879.68
100₹15.69250₹1,569.25
500₹12.49998₹6,249.99
1,000₹11.51593₹11,515.93
2,500₹10.47634₹26,190.85
5,000₹9.85013₹49,250.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.33481₹93,348.10
20,000₹8.91059₹1,78,211.80
30,000₹8.69804₹2,60,941.20
50,000₹8.46244₹4,23,122.00
70,000₹8.32472₹5,82,730.40
1,00,000₹8.19220₹8,19,220.00
Manufacturers Standard Package