
C0402C102G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102G3GACTUTR-ND - Tape & Reel (TR) 399-C0402C102G3GACTUCT-ND - Cut Tape (CT) 399-C0402C102G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102G3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.70100 | ₹287.01 |
| 50 | ₹21.45140 | ₹1,072.57 |
| 100 | ₹19.23360 | ₹1,923.36 |
| 500 | ₹15.47820 | ₹7,739.10 |
| 1,000 | ₹14.31896 | ₹14,318.96 |
| 2,500 | ₹13.09599 | ₹32,739.98 |
| 5,000 | ₹12.35907 | ₹61,795.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.75262 | ₹1,17,526.20 |
| 20,000 | ₹11.25319 | ₹2,25,063.80 |
| 30,000 | ₹11.00309 | ₹3,30,092.70 |
| 50,000 | ₹10.72576 | ₹5,36,288.00 |
| 70,000 | ₹10.56359 | ₹7,39,451.30 |