


C0402C102M4RACTU | |
|---|---|
DigiKey Part Number | 399-14415-2-ND - Tape & Reel (TR) 399-14415-1-ND - Cut Tape (CT) 399-14415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102M4RACTU |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.53060 | ₹676.53 |
| 100 | ₹12.01170 | ₹1,201.17 |
| 500 | ₹9.43416 | ₹4,717.08 |
| 1,000 | ₹8.64114 | ₹8,641.14 |
| 2,500 | ₹7.80414 | ₹19,510.35 |
| 5,000 | ₹7.30000 | ₹36,500.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.88514 | ₹68,851.40 |
| 20,000 | ₹6.54371 | ₹1,30,874.20 |
| 30,000 | ₹6.37265 | ₹1,91,179.50 |
| 50,000 | ₹6.18310 | ₹3,09,155.00 |
| 70,000 | ₹6.07225 | ₹4,25,057.50 |
| 1,00,000 | ₹5.96564 | ₹5,96,564.00 |