1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102M4REC7411

DigiKey Part Number
399-C0402C102M4REC7411TR-ND - Tape & Reel (TR)
399-C0402C102M4REC7411CT-ND - Cut Tape (CT)
399-C0402C102M4REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102M4REC7411
Description
CAP CER 0402 1NF 16V X7R 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102M4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.68400₹56.84
50₹3.91380₹195.69
100₹3.38270₹338.27
500₹2.48806₹1,244.03
1,000₹2.21224₹2,212.24
2,500₹1.92373₹4,809.32
5,000₹1.75003₹8,750.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.36616₹68,308.00
1,00,000₹1.29156₹1,29,156.00
1,50,000₹1.25418₹1,88,127.00
2,50,000₹1.21277₹3,03,192.50
3,50,000₹1.18856₹4,15,996.00
5,00,000₹1.16526₹5,82,630.00
Manufacturers Standard Package