


C0402C102M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102M4RECTUTR-ND - Tape & Reel (TR) 399-C0402C102M4RECTUCT-ND - Cut Tape (CT) 399-C0402C102M4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102M4RECTU |
Description | CAP CER 0402 1NF 16V X7R 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.68400 | ₹56.84 |
| 50 | ₹3.91380 | ₹195.69 |
| 100 | ₹3.38270 | ₹338.27 |
| 500 | ₹2.48806 | ₹1,244.03 |
| 1,000 | ₹2.21224 | ₹2,212.24 |
| 2,500 | ₹1.92373 | ₹4,809.32 |
| 5,000 | ₹1.75003 | ₹8,750.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.60737 | ₹16,073.70 |
| 20,000 | ₹1.49000 | ₹29,800.00 |
| 30,000 | ₹1.43124 | ₹42,937.20 |
| 50,000 | ₹1.36616 | ₹68,308.00 |
| 70,000 | ₹1.32814 | ₹92,969.80 |
| 1,00,000 | ₹1.29156 | ₹1,29,156.00 |