1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102M5RACTU

DigiKey Part Number
399-14266-2-ND - Tape & Reel (TR)
399-14266-1-ND - Cut Tape (CT)
399-14266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102M5RACTU
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.54400₹185.44
50₹13.53060₹676.53
100₹12.01170₹1,201.17
500₹9.43416₹4,717.08
1,000₹8.64114₹8,641.14
2,500₹7.80414₹19,510.35
5,000₹7.30000₹36,500.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.88514₹68,851.40
20,000₹6.54371₹1,30,874.20
30,000₹6.37265₹1,91,179.50
50,000₹6.18310₹3,09,155.00
70,000₹6.07225₹4,25,057.50
1,00,000₹5.96564₹5,96,564.00
Manufacturers Standard Package