


C0402C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J1RACTUCT-ND - Cut Tape (CT) 399-C0402C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.34400 | ₹103.44 |
| 50 | ₹7.36160 | ₹368.08 |
| 100 | ₹6.44850 | ₹644.85 |
| 500 | ₹4.90344 | ₹2,451.72 |
| 1,000 | ₹4.42913 | ₹4,429.13 |
| 2,500 | ₹3.92835 | ₹9,820.88 |
| 5,000 | ₹3.62717 | ₹18,135.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.37930 | ₹33,793.00 |
| 20,000 | ₹3.17545 | ₹63,509.00 |
| 30,000 | ₹3.07334 | ₹92,200.20 |
| 50,000 | ₹2.96020 | ₹1,48,010.00 |
| 70,000 | ₹2.89406 | ₹2,02,584.20 |
| 1,00,000 | ₹2.83043 | ₹2,83,043.00 |