10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103K1RAC7411

DigiKey Part Number
399-C0402C103K1RAC7411TR-ND - Tape & Reel (TR)
399-C0402C103K1RAC7411CT-ND - Cut Tape (CT)
399-C0402C103K1RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K1RAC7411
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,051
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.97100₹99.71
50₹7.08220₹354.11
100₹6.18760₹618.76
500₹4.69658₹2,348.29
1,000₹4.23717₹4,237.17
2,500₹3.75390₹9,384.75
5,000₹3.46279₹17,313.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹2.81862₹1,40,931.00
1,00,000₹2.69329₹2,69,329.00
1,50,000₹2.63049₹3,94,573.50
2,50,000₹2.56090₹6,40,225.00
3,50,000₹2.52020₹8,82,070.00
Manufacturers Standard Package