


C0402C103K1RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K1RAC7411TR-ND - Tape & Reel (TR) 399-C0402C103K1RAC7411CT-ND - Cut Tape (CT) 399-C0402C103K1RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K1RAC7411 |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.08220 | ₹354.11 |
| 100 | ₹6.18760 | ₹618.76 |
| 500 | ₹4.69658 | ₹2,348.29 |
| 1,000 | ₹4.23717 | ₹4,237.17 |
| 2,500 | ₹3.75390 | ₹9,384.75 |
| 5,000 | ₹3.46279 | ₹17,313.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹2.81862 | ₹1,40,931.00 |
| 1,00,000 | ₹2.69329 | ₹2,69,329.00 |
| 1,50,000 | ₹2.63049 | ₹3,94,573.50 |
| 2,50,000 | ₹2.56090 | ₹6,40,225.00 |
| 3,50,000 | ₹2.52020 | ₹8,82,070.00 |