10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103K1RACAUTO

DigiKey Part Number
399-C0402C103K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C103K1RACAUTOCT-ND - Cut Tape (CT)
399-C0402C103K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K1RACAUTO
Description
CAP CER 0402 10NF 100VDC X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.36900₹113.69
50₹8.07000₹403.50
100₹7.08210₹708.21
500₹5.41598₹2,707.99
1,000₹4.90158₹4,901.58
2,500₹4.36036₹10,900.90
5,000₹4.03421₹20,171.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.76593₹37,659.30
20,000₹3.54522₹70,904.40
30,000₹3.43468₹1,03,040.40
50,000₹3.31218₹1,65,609.00
70,000₹3.24060₹2,26,842.00
1,00,000₹3.17172₹3,17,172.00
Manufacturers Standard Package