
C0402C103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C103K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C103K1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C103K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K1RACAUTO |
Description | CAP CER 0402 10NF 100VDC X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.36900 | ₹113.69 |
| 50 | ₹8.07000 | ₹403.50 |
| 100 | ₹7.08210 | ₹708.21 |
| 500 | ₹5.41598 | ₹2,707.99 |
| 1,000 | ₹4.90158 | ₹4,901.58 |
| 2,500 | ₹4.36036 | ₹10,900.90 |
| 5,000 | ₹4.03421 | ₹20,171.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.76593 | ₹37,659.30 |
| 20,000 | ₹3.54522 | ₹70,904.40 |
| 30,000 | ₹3.43468 | ₹1,03,040.40 |
| 50,000 | ₹3.31218 | ₹1,65,609.00 |
| 70,000 | ₹3.24060 | ₹2,26,842.00 |
| 1,00,000 | ₹3.17172 | ₹3,17,172.00 |