10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103M4RAC

DigiKey Part Number
399-C0402C103M4RAC-ND
Manufacturer
Manufacturer Product Number
C0402C103M4RAC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103M4RAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.54400₹185.44
50₹13.53060₹676.53
100₹12.01170₹1,201.17
500₹9.43416₹4,717.08
1,000₹8.64114₹8,641.14
2,500₹7.80414₹19,510.35
5,000₹7.30000₹36,500.00
Manufacturers Standard Package