


C0402C104K4RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C104K4RAC3121TR-ND - Tape & Reel (TR) 399-C0402C104K4RAC3121CT-ND - Cut Tape (CT) 399-C0402C104K4RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RAC3121 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.82800 | ₹78.28 |
| 50 | ₹5.49800 | ₹274.90 |
| 100 | ₹4.78980 | ₹478.98 |
| 500 | ₹3.58394 | ₹1,791.97 |
| 1,000 | ₹3.21492 | ₹3,214.92 |
| 2,500 | ₹2.82540 | ₹7,063.50 |
| 5,000 | ₹2.59132 | ₹12,956.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.39889 | ₹23,988.90 |
| 20,000 | ₹2.24052 | ₹44,810.40 |
| 30,000 | ₹2.16123 | ₹64,836.90 |
| 50,000 | ₹2.07339 | ₹1,03,669.50 |
| 70,000 | ₹2.02206 | ₹1,41,544.20 |
| 1,00,000 | ₹1.97265 | ₹1,97,265.00 |