0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C104M8RACTU

DigiKey Part Number
399-C0402C104M8RACTUTR-ND - Tape & Reel (TR)
399-C0402C104M8RACTUCT-ND - Cut Tape (CT)
399-C0402C104M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M8RACTU
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,804
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.57300₹25.73
50₹1.75700₹87.85
100₹1.49080₹149.08
500₹1.05778₹528.89
1,000₹0.92556₹925.56
2,500₹0.78517₹1,962.93
5,000₹0.70282₹3,514.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.65561₹6,556.10
20,000₹0.57872₹11,574.40
30,000₹0.55001₹16,500.30
50,000₹0.51888₹25,944.00
70,000₹0.50322₹35,225.40
1,00,000₹0.48319₹48,319.00
1,20,000₹0.47490₹56,988.00
2,40,000₹0.44701₹1,07,282.40
2,50,000₹0.44552₹1,11,380.00
Manufacturers Standard Package