
C0402C105Z9VACTU | |
|---|---|
DigiKey Part Number | 399-14874-2-ND - Tape & Reel (TR) 399-14874-1-ND - Cut Tape (CT) 399-14874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105Z9VACTU |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105Z9VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.71820 | ₹985.91 |
| 100 | ₹17.63080 | ₹1,763.08 |
| 500 | ₹14.13072 | ₹7,065.36 |
| 1,000 | ₹13.04884 | ₹13,048.84 |
| 2,500 | ₹11.90768 | ₹29,769.20 |
| 5,000 | ₹11.22034 | ₹56,101.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.65442 | ₹1,06,544.20 |
| 20,000 | ₹10.18849 | ₹2,03,769.80 |
| 30,000 | ₹9.95512 | ₹2,98,653.60 |
| 50,000 | ₹9.69636 | ₹4,84,818.00 |
| 70,000 | ₹9.54512 | ₹6,68,158.40 |