0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C105Z9VACTU

DigiKey Part Number
399-14874-2-ND - Tape & Reel (TR)
399-14874-1-ND - Cut Tape (CT)
399-14874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C105Z9VACTU
Description
CAP CER 1UF 6.3V Y5V 0402
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C105Z9VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,717
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.93000₹39.93
10₹24.04900₹240.49
50₹17.87220₹893.61
100₹15.99090₹1,599.09
500₹12.81584₹6,407.92
1,000₹11.83437₹11,834.37
2,500₹10.79966₹26,999.15
5,000₹10.17617₹50,880.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.66290₹96,629.00
20,000₹9.24041₹1,84,808.20
30,000₹9.02864₹2,70,859.20
50,000₹8.79403₹4,39,701.50
70,000₹8.65684₹6,05,978.80
1,00,000₹8.52484₹8,52,484.00
Manufacturers Standard Package