
C0402C106M7PACTU | |
|---|---|
DigiKey Part Number | 399-13070-2-ND - Tape & Reel (TR) 399-13070-1-ND - Cut Tape (CT) 399-13070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C106M7PACTU |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C106M7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.73300 | ₹337.33 |
| 50 | ₹25.43980 | ₹1,271.99 |
| 100 | ₹22.88650 | ₹2,288.65 |
| 500 | ₹18.58128 | ₹9,290.64 |
| 1,000 | ₹17.25059 | ₹17,250.59 |
| 2,500 | ₹15.84646 | ₹39,616.15 |
| 5,000 | ₹15.00052 | ₹75,002.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹14.30405 | ₹1,43,040.50 |
| 20,000 | ₹13.73063 | ₹2,74,612.60 |
| 30,000 | ₹13.44339 | ₹4,03,301.70 |
| 50,000 | ₹13.12495 | ₹6,56,247.50 |
| 70,000 | ₹12.93870 | ₹9,05,709.00 |