
C0402C120D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C120D5GACTUTR-ND - Tape & Reel (TR) 399-C0402C120D5GACTUCT-ND - Cut Tape (CT) 399-C0402C120D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120D5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹15.35700 | ₹767.85 |
| 100 | ₹13.66110 | ₹1,366.11 |
| 500 | ₹10.80398 | ₹5,401.99 |
| 1,000 | ₹9.92245 | ₹9,922.45 |
| 2,500 | ₹8.99320 | ₹22,483.00 |
| 5,000 | ₹8.43333 | ₹42,166.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.97281 | ₹79,728.10 |
| 20,000 | ₹7.59359 | ₹1,51,871.80 |
| 30,000 | ₹7.40369 | ₹2,22,110.70 |
| 50,000 | ₹7.19312 | ₹3,59,656.00 |
| 70,000 | ₹7.07002 | ₹4,94,901.40 |
| 1,00,000 | ₹6.95158 | ₹6,95,158.00 |