12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C120J4GACTU

DigiKey Part Number
399-C0402C120J4GACTUTR-ND - Tape & Reel (TR)
399-C0402C120J4GACTUCT-ND - Cut Tape (CT)
399-C0402C120J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C120J4GACTU
Description
CAP CER 12PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C120J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.91700₹189.17
50₹13.84740₹692.37
100₹12.30060₹1,230.06
500₹9.67458₹4,837.29
1,000₹8.86478₹8,864.78
2,500₹8.01139₹20,028.48
5,000₹7.49756₹37,487.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.07459₹70,745.90
20,000₹6.72645₹1,34,529.00
30,000₹6.55203₹1,96,560.90
50,000₹6.35877₹3,17,938.50
70,000₹6.24575₹4,37,202.50
1,00,000₹6.13702₹6,13,702.00
Manufacturers Standard Package