
C0402C152F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C152F5GECAUTOCT-ND - Cut Tape (CT) 399-C0402C152F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152F5GECAUTO |
Description | CAP CER 0402 1.5NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.97000 | ₹359.70 |
| 50 | ₹27.19160 | ₹1,359.58 |
| 100 | ₹24.48930 | ₹2,448.93 |
| 500 | ₹19.94926 | ₹9,974.63 |
| 1,000 | ₹18.54588 | ₹18,545.88 |
| 2,500 | ₹17.06496 | ₹42,662.40 |
| 5,000 | ₹16.17262 | ₹80,863.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹15.43785 | ₹1,54,378.50 |
| 20,000 | ₹14.83297 | ₹2,96,659.40 |
| 30,000 | ₹14.52987 | ₹4,35,896.10 |
| 50,000 | ₹14.19400 | ₹7,09,700.00 |